Filter Your Search
1 - 1 of 1 results
![]() |
M50FLW080BNB5G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 4K,64K | 1MX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 48,13 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e3/e6 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 14 MM, PLASTIC, LEAD FREE, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 |