Parametric results for: m45pe40vmw6 under Flash Memories

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
-
Manufacturer Part Number: m45pe40vmw6
Select parts from the table below to compare.
Compare
Compare
M45PE40VMW6T
Numonyx Memory Solutions
Check for Price Buy Obsolete 4.1943 Mbit 8 512KX8 3 V 33 MHz FLASH 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm NUMONYX SOIC SOP, 8 unknown
M45PE40VMW6G
Numonyx Memory Solutions
Check for Price Buy Transferred 4.1943 Mbit 8 512KX8 3 V 33 MHz FLASH 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V INDUSTRIAL 25 ms R-PDSO-G8 Not Qualified e3/e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.5 mm 5.3 mm 5.25 mm NUMONYX SOIC 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 unknown
M45PE40VMW6T
STMicroelectronics
Check for Price Buy No No Transferred 4.1943 Mbit 8 512KX8 3 V 33 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm STMICROELECTRONICS SOIC 0.208 INCH, PLASTIC, SOP-8 8 not_compliant EAR99 8542.32.00.51
M45PE40-VMW6T
Numonyx Memory Solutions
Check for Price Buy Transferred 4.1943 Mbit 8 512KX8 3 V 33 MHz FLASH 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm NUMONYX SOIC 0.208 INCH, PLASTIC, SOP-8 8 unknown EAR99 8542.32.00.51
M45PE40-VMW6TG
Numonyx Memory Solutions
Check for Price Buy Yes Transferred 4.1943 Mbit 8 512KX8 3 V 33 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 25 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3/e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 5.62 mm 5.25 mm NUMONYX SOIC 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 unknown EAR99 8542.32.00.51
M45PE40-VMW6
Micron Technology Inc
Check for Price Buy No No Obsolete 4.1943 Mbit 8 512KX8 3 V 33 MHz FLASH 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm MICRON TECHNOLOGY INC SOIC SOP, 8 compliant EAR99 8542.32.00.51 1980-01-04
M45PE40-VMW6P
Numonyx Memory Solutions
Check for Price Buy Yes Yes Transferred 4.1943 Mbit 8 512KX8 3 V 33 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 25 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 5.62 mm 5.25 mm NUMONYX SOIC SOP, SOP8,.3 8 unknown EAR99 8542.32.00.51
M45PE40VMW6TG
STMicroelectronics
Check for Price Buy Yes Yes Transferred 4.1943 Mbit 8 512KX8 3 V 33 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 25 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.5 mm 5.3 mm 5.25 mm STMICROELECTRONICS SOIC 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M45PE40-VMW6TG
STMicroelectronics
Check for Price Buy Yes Yes Transferred 4.1943 Mbit 8 512KX8 3 V 3/3.3 V 33 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 25 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.5 mm 5.3 mm 5.25 mm STMICROELECTRONICS SOIC SOP, SOP8,.3 8 compliant
M45PE40VMW6TP
Numonyx Memory Solutions
Check for Price Buy Yes Yes Obsolete 4.1943 Mbit 8 512KX8 3 V 33 MHz FLASH 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V INDUSTRIAL 25 ms R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 5.3 mm 5.25 mm NUMONYX SOIC SOP, 8 unknown