Parametric results for: m40z111mh6 under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: m40z111mh6
Select parts from the table below to compare.
Compare
Compare
M40Z111MH6
STMicroelectronics
Check for Price Buy Yes Obsolete 5 V 4.5 V 5.5 V 6 mA 2 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G28 e0 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 8.56 mm 18.1 mm 3.05 mm STMICROELECTRONICS SOIC 0.330 INCH, PLASTIC, SOIC-28 28 compliant EAR99 8542.39.00.01 STMicroelectronics
M40Z111MH6F
STMicroelectronics
Check for Price Buy Yes Obsolete 5 V 4.5 V 5.5 V 6 mA 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 8.56 mm 18.1 mm 3.05 mm STMICROELECTRONICS SOIC 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 28 compliant EAR99 8542.39.00.01
M40Z111MH6TR
STMicroelectronics
Check for Price Buy No Yes Obsolete 5 V 4.5 V 5.5 V 6 mA 2 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G28 e0 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 8.56 mm 18.1 mm 3.05 mm STMICROELECTRONICS SOIC 0.330 INCH, PLASTIC, SOIC-28 28 compliant EAR99 8542.39.00.01
M40Z111MH6E
STMicroelectronics
Check for Price Buy Yes Obsolete 5 V 4.5 V 5.5 V 6 mA 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 8.56 mm 18.1 mm 3.05 mm STMICROELECTRONICS SOIC 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 28 compliant EAR99 8542.39.00.01 STMicroelectronics