Parametric results for: m39014/01-1593v under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: m39014011593v
Select parts from the table below to compare.
Compare
Compare
M39014/01-1593V
Kyocera AVX Components
$0.3296 Buy No No Active 100 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 Radial BULK NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED not_compliant EAR99 8532.24.00.60 Kyocera AVX
M39014/011593V
Kyocera AVX Components
Check for Price Buy No Active 100 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 Radial BULK NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , not_compliant EAR99 8532.24.00.60
M39014/01-1593VTR1
Kyocera AVX Components
Check for Price Buy No Active 100 nF 50 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Tape and Reel e0 MIL-C-39014/01 125 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99
M39014/01-1593V
Cornell Dubilier Electronics Inc
Check for Price Buy No No Obsolete 100 nF 50 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-C-39014/1 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.1 mm WIRE 4.8 mm 2.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED unknown EAR99 8532.24.00.60
M39014/01-1593VTR2
Kyocera AVX Components
Check for Price Buy No Active 100 nF 50 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99 Kyocera AVX