Filter Your Search
1 - 1 of 1 results
![]() |
M37471E8FP
Mitsubishi Electric
|
Check for Price Buy | Obsolete | 8 | 4 MHz | 16384 | 384 | 8 | 15 | 4 MHz | 36 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | NO | OTPROM | 8 mA | 5.5 V | 5 V | OTHER | R-PQFP-G56 | Not Qualified | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 10 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | 0.80 MM PITCH, PLASTIC, QFP-56 | 56 | unknown | 8542.31.00.01 |