Parametric results for: m34e02-fmc6tg under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m34e02fmc6tg
Select parts from the table below to compare.
Compare
Compare
M34E02-FMC6TG
STMicroelectronics
$0.1815 Yes Active 2.048 kbit 8 256X8 1.8 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS UFDFP-8 compliant EAR99 8542.32.00.51 STMicroelectronics