Parametric results for: m30873fhbgpu3 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m30873fhbgpu3
Select parts from the table below to compare.
Compare
Compare
M30873FHBGP-U3
Renesas Electronics Corporation
Check for Price Buy Yes Yes Not Recommended 32 32 MHz 16 24 32 MHz 88 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ YES YES YES YES FLASH 5.5 V 4.2 V OTHER S-PQFP-G100 Not Qualified 3 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 100 compliant 3A991.A.2 8542.31.00.01
M30873FHBGP#U3
Renesas Electronics Corporation
Check for Price Buy Yes Yes Not Recommended 32 32 MHz 16 24 32 MHz 88 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ YES YES YES YES FLASH 5.5 V 4.2 V OTHER S-PQFP-G100 Not Qualified 3 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LFQFP 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 PLQP0100KB-A100 Renesas Electronics