Parametric results for: m30201f6fp under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: m30201f6fp
Select parts from the table below to compare.
Compare
Compare
M30201F6FP
Renesas Electronics Corporation
Check for Price Active 16 10 MHz 10 MHz 43 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 4 V OTHER S-PQFP-G56 Not Qualified 85 °C -20 °C 56 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 3.05 mm 10 mm 10 mm RENESAS ELECTRONICS CORP QFP PLASTIC, QFP-56 56 compliant 8542.31.00.01
M30201F6FP
Mitsubishi Electric
Check for Price No Transferred 16 10 MHz 49152 2048 M16C 10 MHz 43 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 38 mA 5.5 V 4 V OTHER S-PQFP-G56 Not Qualified e0 85 °C -20 °C 56 PLASTIC/EPOXY QFP QFP56,.53SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 3.05 mm 10 mm 10 mm MITSUBISHI ELECTRIC CORP QFP 10 X 10 MM, 0.65 MM PITCH, PLASTIC, QFP-56 56 unknown 8542.31.00.01
M30201F6-FP
Renesas Electronics Corporation
Check for Price Transferred 16 10 MHz 10 MHz 43 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 4 V OTHER S-PQFP-G56 Not Qualified 85 °C -20 °C 56 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 3.05 mm 10 mm 10 mm RENESAS ELECTRONICS CORP QFP QFP, 56 unknown
M30201F6-FP
Mitsubishi Electric
Check for Price Transferred 16 10 MHz 10 MHz 43 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 4 V OTHER S-PQFP-G56 Not Qualified 85 °C -20 °C 56 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 3.05 mm 10 mm 10 mm MITSUBISHI ELECTRIC CORP QFP QFP, 56 unknown