Filter Your Search
1 - 2 of 2 results
|
M300D4N
Esterline Power Systems
|
Check for Price | No | Active | 2.464 W | 320 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 88 mA | 19.8 V | 1.5 V | 28 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | CECC; MIL-R-83536/9; MIL-R-83536/10 | e0 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Tin/Lead (Sn90Pb10) | SOLDER | 13.3 mm | 25.7 mm | 26 mm | 26mm x 13.3mm x 25.7mm | LEACH INTERNATIONAL CORP | not_compliant | EAR99 | 8536.41.00.20 | ||
|
M300D4N
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.628 W | 320 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 88 mA | 19.8 V | 1.5 V | 29 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | CECC; MIL-R-83536/9; MIL-R-83536/10 | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.3 mm | 25.7 mm | 26 mm | 26mm x 13.3mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 |