Parametric results for: m2t19s4a5g30 under Toggle Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m2t19s4a5g30
Select parts from the table below to compare.
Compare
Compare
M2T19S4A5G30
NKK Switches
Check for Price Buy Yes No Obsolete 14 mA 28 V 50000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE BAT 14 mA ON-OFF-(ON) 28 V 1500VAC V 1 GΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE 26 deg CHROME CHROME BRASS 0.268 inch UNTHREADED COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED REINFORCED NYLON NON-ILLUMINATED GLASS FILLED POLYAMIDE 5 EPOXY WAVE NO GOLD/SILVER COPPER ALLOY SOLDER SOLVENT 0.3 inch 6.604 mm 27.305 mm 12.7 mm 0.25 inch 0.126 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches