Filter Your Search
1 - 3 of 3 results
|
M2S010S-1FGG484I
Microsemi Corporation
|
Check for Price | Yes | Transferred | FIELD PROGRAMMABLE GATE ARRAY | e1 | 3 | 250 | 30 | Tin/Silver/Copper (Sn/Ag/Cu) | MICROSEMI CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
M2S010S-1FGG484I
Microsemi FPGA & SoC
|
Check for Price | Transferred | FIELD PROGRAMMABLE GATE ARRAY | e1 | 3 | 250 | 30 | Tin/Silver/Copper (Sn/Ag/Cu) | MICROSEMI SOC PRODUCTS GROUP | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||
|
M2S010S-1FGG484I
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.2 V | 233 | 233 | 9744 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1.26 V | 1.14 V | S-PBGA-B484 | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | BGA-484 |