Parametric results for: m2s010-vfg400 under Field Programmable Gate Arrays

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: m2s010vfg400
Select parts from the table below to compare.
Compare
Compare
M2S010-VFG400I
Microchip Technology Inc
$43.8199 Yes Active 1.2 V 195 195 12084 FPGA SOC SQUARE 1.26 V 1.14 V S-PBGA-B400 3 100 °C -40 °C 250 40 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 17 mm 17 mm 1.51 mm MICROCHIP TECHNOLOGY INC VFBGA-400 compliant 3A991.D 8542.31.00.01 Microchip
M2S010-VFG400
Microchip Technology Inc
$48.8317 Yes Active 1.2 V 195 195 12084 FPGA SOC SQUARE 1.26 V 1.14 V S-PBGA-B400 3 85 °C 250 40 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 17 mm 17 mm 1.51 mm MICROCHIP TECHNOLOGY INC VFBGA-400 compliant 8542.31.00.01 Microchip
M2S010-VFG400
Microsemi FPGA & SoC
Check for Price Active FIELD PROGRAMMABLE GATE ARRAY MICROSEMI SOC PRODUCTS GROUP , unknown
M2S010-VFG400
Microsemi Corporation
Check for Price Yes Transferred 1.2 V 195 195 12084 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.26 V 1.14 V S-PBGA-B400 Not Qualified e1 3 85 °C 250 40 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 17 mm 17 mm 1.51 mm MICROSEMI CORP VFBGA-400 compliant 8542.39.00.01 Microsemi Corporation
M2S010-VFG400I
Microsemi Corporation
Check for Price Yes Transferred 1.2 V 195 195 12084 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.26 V 1.14 V S-PBGA-B400 Not Qualified e1 3 100 °C -40 °C 250 40 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 17 mm 17 mm 1.51 mm MICROSEMI CORP VFBGA-400 compliant 8542.39.00.01 Microsemi Corporation