Parametric results for: m2gl150t-fcv484 under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: m2gl150tfcv484
Select parts from the table below to compare.
Compare
Compare
M2GL150T-FCV484
Microchip Technology Inc
$345.3711 No Active 1.2 V 248 248 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1.26 V 1.14 V S-PBGA-B484 85 °C 240 20 484 PLASTIC/EPOXY FBGA BGA484,22X22,32 SQUARE GRID ARRAY, FINE PITCH TRAY YES BALL 800 µm BOTTOM 19 mm 19 mm 3.15 mm MICROCHIP TECHNOLOGY INC FCBGA-484 compliant 8542.39.00.01
M2GL150T-FCV484I
Microchip Technology Inc
$392.4894 No Active 1.2 V 248 248 FIELD PROGRAMMABLE GATE ARRAY SQUARE 1.26 V 1.14 V S-PBGA-B484 100 °C -40 °C 240 20 484 PLASTIC/EPOXY FBGA BGA484,22X22,32 SQUARE GRID ARRAY, FINE PITCH TRAY YES BALL 800 µm BOTTOM 19 mm 19 mm 3.15 mm MICROCHIP TECHNOLOGY INC FCBGA-484 compliant 8542.39.00.01
M2GL150T-FCV484
Microsemi Corporation
Check for Price No Transferred 1.2 V FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1.26 V 1.14 V S-PBGA-B484 85 °C 240 20 484 PLASTIC/EPOXY FBGA BGA484,22X22,32 SQUARE GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM 19 mm 19 mm 3.15 mm MICROSEMI CORP 19 X 19 MM, 0.80 MM PITCH, VFBGA-484 compliant 8542.39.00.01 Microsemi Corporation
M2GL150T-FCV484I
Microsemi Corporation
Check for Price No Transferred 1.2 V FIELD PROGRAMMABLE GATE ARRAY SQUARE 1.26 V 1.14 V S-PBGA-B484 240 20 484 PLASTIC/EPOXY FBGA BGA484,22X22,32 SQUARE GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM 19 mm 19 mm 3.15 mm MICROSEMI CORP 19 X 19 MM, 0.80 MM PITCH, VFBGA-484 compliant 8542.39.00.01 Microsemi Corporation