Parametric results for: m2gl060t-fgg676 under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: m2gl060tfgg676
Select parts from the table below to compare.
Compare
Compare
M2GL060T-FGG676
Microchip Technology Inc
$134.3595 Yes Active 1.2 V 387 387 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1.26 V 1.14 V S-PBGA-B676 3 85 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY TRAY YES BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm MICROCHIP TECHNOLOGY INC FBGA-676 compliant 8542.39.00.01
M2GL060T-FGG676I
Microchip Technology Inc
$152.6773 Yes Active 1.2 V 387 387 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 1.26 V 1.14 V S-PBGA-B676 3 100 °C -40 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY TRAY YES BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm MICROCHIP TECHNOLOGY INC FBGA-676 compliant 8542.39.00.01
M2GL060T-FGG676
Microsemi Corporation
Check for Price Yes Transferred 1.2 V FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1.26 V 1.14 V S-PBGA-B676 3 85 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm MICROSEMI CORP 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-676 compliant 8542.39.00.01 Microsemi Corporation
M2GL060T-FGG676I
Microsemi Corporation
Check for Price Yes Transferred 1.2 V FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 1.26 V 1.14 V S-PBGA-B676 3 100 °C -40 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm MICROSEMI CORP 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-676 compliant 8542.39.00.01 Microsemi Corporation