Parametric results for: m2gl050-fgg896 under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: m2gl050fgg896
Select parts from the table below to compare.
Compare
Compare
M2GL050-FGG896
Microchip Technology Inc
$134.3595 Yes Active 1.2 V 377 377 56340 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1.26 V 1.14 V S-PBGA-B896 Not Qualified 3 85 °C 245 30 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY TRAY YES BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm MICROCHIP TECHNOLOGY INC FBGA-896 compliant 8542.39.00.01
M2GL050-FGG896I
Microchip Technology Inc
$154.5138 Yes Active 1.2 V 377 377 56340 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1.26 V 1.14 V S-PBGA-B896 Not Qualified 3 100 °C -40 °C 245 30 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY TRAY YES BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm MICROCHIP TECHNOLOGY INC FBGA-896 compliant 8542.39.00.01 Microchip
M2GL050-FGG896
Microsemi Corporation
Check for Price Yes Transferred 1.2 V 377 377 56340 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1.26 V 1.14 V S-PBGA-B896 Not Qualified 3 85 °C 245 30 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm MICROSEMI CORP 31 X 31 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-896 compliant 8542.39.00.01 Microsemi Corporation
M2GL050-FGG896I
Microsemi Corporation
Check for Price Yes Transferred 1.2 V 377 377 56340 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1.26 V 1.14 V S-PBGA-B896 Not Qualified 3 100 °C -40 °C 245 30 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm MICROSEMI CORP 31 X 31 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-896 compliant 8542.39.00.01 Microsemi Corporation