Parametric results for: m29w800fb55za3f under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m29w800fb55za3f
Select parts from the table below to compare.
Compare
Compare
M29W800FB55ZA3F
Numonyx Memory Solutions
Check for Price Buy Obsolete 8.3886 Mbit 16 512KX16 3 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE R-PBGA-B48 Not Qualified 125 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm NUMONYX BGA 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 48 unknown EAR99 8542.32.00.51