Parametric results for: m29w400ft5an6e under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m29w400ft5an6e
Select parts from the table below to compare.
Compare
Compare
M29W400FT5AN6E
Micron Technology Inc
Check for Price Yes Yes Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3.3 V 55 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP TSSOP, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51
M29W400FT5AN6E
Numonyx Memory Solutions
Check for Price Transferred 4.1943 Mbit 16 256KX16 3 V 55 ns FLASH TOP BOOT BLOCK 8 TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51