Parametric results for: m29f400t-70n3 under Flash Memories

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: m29f400t70n3
Select parts from the table below to compare.
Compare
Compare
M29F400T-70N3TR
STMicroelectronics
Check for Price No Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 5 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 100 µA 20 µA 5.5 V 4.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G48 Not Qualified e0 125 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M29F400T-70N3RTR
STMicroelectronics
Check for Price No Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 5 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES YES 100 µA 20 µA 5.5 V 4.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G48 Not Qualified e0 125 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M29F400T-70N3
Numonyx Memory Solutions
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 5 V 70 ns FLASH TOP BOOT BLOCK 8 TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS AUTOMOTIVE NOR TYPE R-PDSO-G48 Not Qualified e0 125 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M29F400T-70N3
STMicroelectronics
Check for Price No Transferred 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 5 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 100 µA 20 µA 5.5 V 4.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G48 Not Qualified e0 125 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M29F400T-70N3R
STMicroelectronics
Check for Price No Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 5 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES YES 100 µA 20 µA 5.5 V 4.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G48 Not Qualified e0 125 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 48 not_compliant EAR99 8542.32.00.51