Parametric results for: m29f200t-150n6 under Flash Memories

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: m29f200t150n6
Select parts from the table below to compare.
Compare
Compare
M29F200T-150N6TR
Numonyx Memory Solutions
Check for Price Obsolete 2.0972 Mbit 16 128KX16 5 V 150 ns FLASH 8 TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V MOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M29F200T-150N6RTR
Numonyx Memory Solutions
Check for Price Obsolete 2.0972 Mbit 16 128KX16 5 V 150 ns FLASH 8 TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V MOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 48 unknown EAR99 8542.32.00.51
M29F200T-150N6R
STMicroelectronics
Check for Price No Transferred 2.0972 Mbit 16 16K,8K,32K,64K 128KX16 5 V 150 ns FLASH 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES YES 100 µA 60 µA 5.5 V 4.5 V MOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M29F200T-150N6
Numonyx Memory Solutions
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 5 V 150 ns FLASH 8 TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V MOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M29F200T-150N6
STMicroelectronics
Check for Price No Transferred 2.0972 Mbit 16 16K,8K,32K,64K 128KX16 5 V 150 ns FLASH 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 100 µA 60 µA 5.5 V 4.5 V MOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M29F200T-150N6TR
STMicroelectronics
Check for Price Transferred 2.0972 Mbit 16 128KX16 5 V 150 ns FLASH 8 TOP 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 5.5 V 4.5 V MOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M29F200T-150N6RTR
STMicroelectronics
Check for Price Transferred 2.0972 Mbit 16 128KX16 5 V 150 ns FLASH 8 TOP 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 5.5 V 4.5 V MOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 48 unknown EAR99 8542.32.00.51
M29F200T-150N6R
Numonyx Memory Solutions
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 5 V 150 ns FLASH 8 TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V MOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 48 not_compliant EAR99 8542.32.00.51