Parametric results for: m29f040b70k6f under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29f040b70k6f
Select parts from the table below to compare.
Compare
Compare
M29F040B70K6F
Numonyx Memory Solutions
Check for Price Buy Obsolete 4.1943 Mbit 8 512KX8 5 V 70 ns FLASH 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PQCC-J32 Not Qualified e3 85 °C -40 °C 250 40 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm NUMONYX QFJ LEAD FREE, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51
M29F040B70K6F
STMicroelectronics
Check for Price Buy Yes Transferred 4.1943 Mbit 8 64K 512KX8 5 V 70 ns FLASH YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ LEAD FREE, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51