Parametric results for: m29dw323dt70n1f under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m29dw323dt70n1f
Select parts from the table below to compare.
Compare
Compare
M29DW323DT70N1F
Numonyx Memory Solutions
Check for Price Buy Obsolete 33.5544 Mbit 16 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified e3/e6 70 °C 260 30 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M29DW323DT70N1F
Micron Technology Inc
Check for Price Buy Obsolete 33.5544 Mbit 16 2MX16 3 V 70 ns FLASH 8 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G48 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP-48 unknown EAR99 8542.32.00.51 2018-01-25
M29DW323DT70N1F
STMicroelectronics
Check for Price Buy Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3/e6 70 °C 260 30 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 48 compliant EAR99 8542.32.00.51