Filter Your Search
1 - 2 of 2 results
![]() |
M28W640CT90N6T
STMicroelectronics
|
Check for Price Buy | No | Transferred | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 90 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||
![]() |
M28W640CT90N6T
Numonyx Memory Solutions
|
Check for Price Buy | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 90 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 |