Parametric results for: m28w320fcb70n6f under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m28w320fcb70n6f
Select parts from the table below to compare.
Compare
Compare
M28W320FCB70N6F
STMicroelectronics
Check for Price Yes Transferred 33.5544 Mbit 16 4K,32K 2MX16 3 V 70 ns FLASH BOTTOM YES YES NO 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified e3/e6 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51 STMicroelectronics
M28W320FCB70N6F
Numonyx Memory Solutions
Check for Price Yes Transferred 33.5544 Mbit 16 4K,32K 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified e3/e6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
M28W320FCB70N6F
Micron Technology Inc
Check for Price Yes Yes Obsolete 33.5544 Mbit 16 4K,32K 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP TSOP1, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51 Micron