Parametric results for: m25pe80vmp6tg under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: m25pe80vmp6tg
Select parts from the table below to compare.
Compare
Compare
M25PE80-VMP6TG
Micron Technology Inc
Check for Price Yes Yes Obsolete 8.3886 Mbit 8 1MX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 23 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm MICRON TECHNOLOGY INC QFP 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 8 compliant EAR99 8542.32.00.51
M25PE80-VMP6TG
STMicroelectronics
Check for Price Yes Transferred 8.3886 Mbit 8 1MX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 23 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED VSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm STMICROELECTRONICS QFP 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M25PE80-VMP6TG
Numonyx Memory Solutions
Check for Price Yes Transferred 8.3886 Mbit 8 1MX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 23 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm NUMONYX QFP 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 8 unknown EAR99 8542.32.00.51
M25PE80VMP6TG
Micron Technology Inc
Check for Price Yes Active 8.3886 Mbit 8 1MX8 3 V 75 MHz FLASH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-N8 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 900 µm 6 mm 5 mm MICRON TECHNOLOGY INC HVSON, compliant