Parametric results for: m25p80-vmw3pb under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m25p80vmw3pb
Select parts from the table below to compare.
Compare
Compare
M25P80VMW3PB
Micron Technology Inc
Check for Price Yes Active 8.3886 Mbit 8 1MX8 75 MHz FLASH LG-MAX 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 6.05 mm 5.62 mm MICRON TECHNOLOGY INC SOIC SOP, 8 unknown
M25P80-VMW3PB
Micron Technology Inc
Check for Price Yes Obsolete 8.3886 Mbit 8 1MX8 75 MHz FLASH LG-MAX 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE R-PDSO-G8 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 6.05 mm 5.62 mm MICRON TECHNOLOGY INC SOP, compliant EAR99 8542.32.00.51