Filter Your Search
1 - 2 of 2 results
![]() |
M25P40-VMW3P/4A
Numonyx Memory Solutions
|
Check for Price Buy | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 25 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | NUMONYX | SOIC | 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
M25P40-VMW3P/4A
Micron Technology Inc
|
Check for Price Buy | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | SPI | 50 µA | 15 µA | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.51 |