Parametric results for: m25p40-vmp6g/4 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m25p40vmp6g4
Select parts from the table below to compare.
Compare
Compare
M25P40-VMP6G/4
Numonyx Memory Solutions
Check for Price Obsolete 4.1943 Mbit 8 512KX8 50 MHz FLASH 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY VSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES GULL WING 1.27 mm DUAL 1 mm 6 mm 5 mm NUMONYX QFP 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 8 unknown EAR99 8542.32.00.51
M25P40-VMP6G/4A
Micron Technology Inc
Check for Price Obsolete 4.1943 Mbit 8 512KX8 75 MHz FLASH 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm MICRON TECHNOLOGY INC VFDFP-8 unknown EAR99 8542.32.00.51