Parametric results for: m25p20-vmp6tg under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: m25p20vmp6tg
Select parts from the table below to compare.
Compare
Compare
M25P20-VMP6TG
Numonyx Memory Solutions
Check for Price Buy Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 40 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm NUMONYX SOIC HVSON, SOLCC8,.25 8 unknown EAR99 8542.32.00.51
M25P20-VMP6TGB
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 2.0972 Mbit 8 256KX8 2.7 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 900 µm 6 mm 5 mm MICRON TECHNOLOGY INC VDFN-8 compliant EAR99 8542.32.00.51 Micron
M25P20-VMP6TG
STMicroelectronics
Check for Price Buy Yes Transferred 2.0972 Mbit 8 256KX8 3 V 50 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SON SOLCC8,.25 RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm STMICROELECTRONICS SOIC SON, SOLCC8,.25 8 compliant EAR99 8542.32.00.51
M25P20-VMP6TG
Micron Technology Inc
Check for Price Buy Yes Obsolete 2.0972 Mbit 8 256KX8 50 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL SPI 5 µA 15 µA CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SON SOLCC8,.25 RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL MICRON TECHNOLOGY INC SON, SOLCC8,.25 unknown EAR99 8542.32.00.51 Micron