Filter Your Search
1 - 2 of 2 results
![]() |
M24C64-RDW6TP/B
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 2.5 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
M24C64-RDW6TPB
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | compliant |