Filter Your Search
1 - 7 of 7 results
![]() |
M24C64-FDW5TPP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 1.8 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | OTHER | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
![]() |
M24C64-FDW5TPB
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 1.8 V | 400 kHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | OTHER | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | compliant | |||||||||||||
![]() |
M24C64-FDW5TP/C
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 1.8 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 1 µA | 5 µA | 5.5 V | 1.7 V | CMOS | OTHER | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
![]() |
M24C64-FDW5TP
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 1.8 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | OTHER | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||
![]() |
M24C64-FDW5TP/P
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 1.8 V | 1.8/5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | OTHER | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | ||||
![]() |
M24C64-FDW5TP/B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 1.8 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | OTHER | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
![]() |
M24C64-FDW5T/P
STMicroelectronics
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 1.8 V | 400 kHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | OTHER | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | compliant |