Parametric results for: m24c32-fmn6tp/b under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m24c32fmn6tpb
Select parts from the table below to compare.
Compare
Compare
M24C32-FMN6TP/B
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 32.768 kbit 8 4KX8 1.8 V 400 kHz EEPROM 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS OTHER 10 ms R-PDSO-G8 Not Qualified e4 1 85 °C -20 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M24C32-FMN6TPB
STMicroelectronics
Check for Price Buy Yes Yes Active 32.768 kbit 8 4KX8 1.8 V 400 kHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant