Parametric results for: m24512-wmw6 under EEPROMs

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: m24512wmw6
Select parts from the table below to compare.
Compare
Compare
M24512-WMW6TG/K
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 400 kHz EEPROM 1 1 64000 65.536 k SYNCHRONOUS SERIAL 5 V 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 5.62 mm STMICROELECTRONICS SOIC 0.208 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M24512-WMW6TP/K
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 400 kHz EEPROM 1 1 64000 65.536 k SYNCHRONOUS SERIAL 5 V 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 5.62 mm STMICROELECTRONICS SOIC 0.208 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M24512-WMW6P/K
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 400 kHz EEPROM 1 1 64000 65.536 k SYNCHRONOUS SERIAL 5 V 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 5.62 mm STMICROELECTRONICS SOIC 0.208 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M24512-WMW6P
STMicroelectronics
Check for Price Yes Yes Obsolete 524.288 kbit 8 64KX8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 64000 65.536 k SYNCHRONOUS SERIAL I2C 2 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.5 mm 5.62 mm 5.62 mm STMICROELECTRONICS SOIC 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M24512-WMW6
STMicroelectronics
Check for Price No Yes Obsolete 524.288 kbit 8 64KX8 3.3 V 400 kHz EEPROM 40 100000 Write/Erase Cycles 1010DDDR 1 64000 65.536 k SYNCHRONOUS SERIAL I2C 2 µA 1 µA 5.5 V 2.5 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm STMICROELECTRONICS SOIC SOP, SOP8,.3 8 unknown EAR99 8542.32.00.51 STMicroelectronics
M24512-WMW6TP
STMicroelectronics
Check for Price Yes Yes Obsolete 524.288 kbit 8 64KX8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 64000 65.536 k SYNCHRONOUS SERIAL I2C 2 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.5 mm 5.62 mm 5.62 mm STMICROELECTRONICS SOIC SOP, SOP8,.3 8 compliant EAR99 8542.32.00.51
M24512-WMW6G
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 64000 65.536 k SYNCHRONOUS SERIAL I2C 2 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.5 mm 5.62 mm 5.62 mm STMICROELECTRONICS SOIC 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 not_compliant EAR99 8542.32.00.51 STMicroelectronics
M24512-WMW6T
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 3.3 V 400 kHz EEPROM 40 100000 Write/Erase Cycles 1010DDDR 1 64000 65.536 k SYNCHRONOUS SERIAL I2C 2 µA 1 µA 5.5 V 2.5 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm STMICROELECTRONICS SOIC 0.208 INCH, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M24512-WMW6TG
STMicroelectronics
Check for Price Yes Yes Obsolete 524.288 kbit 8 64KX8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 64000 65.536 k SYNCHRONOUS SERIAL I2C 2 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.5 mm 5.62 mm 5.62 mm STMICROELECTRONICS SOIC 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24512-WMW6G/K
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 400 kHz EEPROM 1 1 64000 65.536 k SYNCHRONOUS SERIAL 5 V 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 5.62 mm STMICROELECTRONICS SOIC 0.208 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51