Parametric results for: m2012s3a2g13 under Toggle Switches

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: m2012s3a2g13
Select parts from the table below to compare.
Compare
Compare
M2012S3A2G13-CF
NKK Switches
Check for Price Yes Obsolete 14 mA 28 V 50000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE 0.014A@28VAC 0.014A@28VDC 14 mA ON-ON 28 V 1500VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.244 inch UNTHREADED COPPER GOLD COPPER/BRASS DIALLYL PHTHALATE NON-ILLUMINATED 7 IP67; SPLASH PROOF WAVE NO COPPER/BRASS SOLDER 0.256 inch 8 mm 11.8 mm 15.8 mm 0.28 inch 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.70.00
M2012S3A2G13-BG
NKK Switches
Check for Price Yes Obsolete 14 mA 28 V 50000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE 0.014A@28VAC 0.014A@28VDC 14 mA ON-ON 28 V 1500VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.244 inch UNTHREADED COPPER GOLD COPPER/BRASS DIALLYL PHTHALATE NON-ILLUMINATED 7 IP67; SPLASH PROOF WAVE NO COPPER/BRASS SOLDER 0.256 inch 8 mm 11.8 mm 15.8 mm 0.28 inch 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.70.00
M2012S3A2G13-BB
NKK Switches
Check for Price Yes Obsolete 14 mA 28 V 50000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE 0.014A@28VAC 0.014A@28VDC 14 mA ON-ON 28 V 1500VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.244 inch UNTHREADED COPPER GOLD COPPER/BRASS DIALLYL PHTHALATE NON-ILLUMINATED 7 IP67; SPLASH PROOF WAVE NO COPPER/BRASS SOLDER 0.256 inch 8 mm 11.8 mm 15.8 mm 0.28 inch 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.70.00
M2012S3A2G13-CA
NKK Switches
Check for Price Yes Obsolete 14 mA 28 V 50000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE 0.014A@28VAC 0.014A@28VDC 14 mA ON-ON 28 V 1500VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.244 inch UNTHREADED COPPER GOLD COPPER/BRASS DIALLYL PHTHALATE NON-ILLUMINATED 7 IP67; SPLASH PROOF WAVE NO COPPER/BRASS SOLDER 0.256 inch 8 mm 11.8 mm 15.8 mm 0.28 inch 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.70.00
M2012S3A2G13-CG
NKK Switches
Check for Price Yes Obsolete 14 mA 28 V 50000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE 0.014A@28VAC 0.014A@28VDC 14 mA ON-ON 28 V 1500VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.244 inch UNTHREADED COPPER GOLD COPPER/BRASS DIALLYL PHTHALATE NON-ILLUMINATED 7 IP67; SPLASH PROOF WAVE NO COPPER/BRASS SOLDER 0.256 inch 8 mm 11.8 mm 15.8 mm 0.28 inch 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.70.00
M2012S3A2G13-BC
NKK Switches
Check for Price Yes Obsolete 14 mA 28 V 50000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE 0.014A@28VAC 0.014A@28VDC 14 mA ON-ON 28 V 1500VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.244 inch UNTHREADED COPPER GOLD COPPER/BRASS DIALLYL PHTHALATE NON-ILLUMINATED 7 IP67; SPLASH PROOF WAVE NO COPPER/BRASS SOLDER 0.256 inch 8 mm 11.8 mm 15.8 mm 0.28 inch 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.70.00
M2012S3A2G13-BE
NKK Switches
Check for Price Yes Obsolete 14 mA 28 V 50000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE 0.014A@28VAC 0.014A@28VDC 14 mA ON-ON 28 V 1500VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.244 inch UNTHREADED COPPER GOLD COPPER/BRASS DIALLYL PHTHALATE NON-ILLUMINATED 7 IP67; SPLASH PROOF WAVE NO COPPER/BRASS SOLDER 0.256 inch 8 mm 11.8 mm 15.8 mm 0.28 inch 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.70.00
M2012S3A2G13
NKK Switches
Check for Price Yes Yes Obsolete TOGGLE SWITCH NKK SWITCHES CO LTD unknown EAR99 8536.50.70.00 NKK Switches
M2012S3A2G13-CE
NKK Switches
Check for Price Yes Obsolete 14 mA 28 V 50000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE 0.014A@28VAC 0.014A@28VDC 14 mA ON-ON 28 V 1500VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.244 inch UNTHREADED COPPER GOLD COPPER/BRASS DIALLYL PHTHALATE NON-ILLUMINATED 7 IP67; SPLASH PROOF WAVE NO COPPER/BRASS SOLDER 0.256 inch 8 mm 11.8 mm 15.8 mm 0.28 inch 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.70.00
M2012S3A2G13-CB
NKK Switches
Check for Price Yes Obsolete 14 mA 28 V 50000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE 0.014A@28VAC 0.014A@28VDC 14 mA ON-ON 28 V 1500VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.244 inch UNTHREADED COPPER GOLD COPPER/BRASS DIALLYL PHTHALATE NON-ILLUMINATED 7 IP67; SPLASH PROOF WAVE NO COPPER/BRASS SOLDER 0.256 inch 8 mm 11.8 mm 15.8 mm 0.28 inch 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.70.00