Filter Your Search
1 - 1 of 1 results
|
M20-8760342R
Harwin
|
$0.7512 Buy | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.197 inch | 0.15 inch | 0.6 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |