Filter Your Search
1 - 3 of 3 results
|
M1A3PE3000L-1FG324YI
Microsemi FPGA & SoC
|
Check for Price | Transferred | 221 | 221 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 250 MHz | S-PBGA-B324 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | MICROSEMI SOC PRODUCTS GROUP | BGA, BGA324,18X18,40 | unknown | 8542.39.00.01 | ||||||||||||
|
M1A3PE3000L-1FG324YI
Microchip Technology Inc
|
Check for Price | No | Active | 1.2 V | 221 | 221 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.78 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||
|
M1A3PE3000L-1FG324YI
Microsemi Corporation
|
Check for Price | No | Transferred | 221 | 221 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 250 MHz | S-PBGA-B324 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | MICROSEMI CORP | BGA, BGA324,18X18,40 | unknown | 8542.39.00.01 |