Parametric results for: m1.5ke300ae3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: m15ke300ae3
Select parts from the table below to compare.
Compare
Compare
M1.5KE300AE3
Microchip Technology Inc
$6.1282 Buy Yes Active 1.52 W SILICON 285 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 256 V 1 AVALANCHE HIGH RELIABILITY 315 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, CASE 1, 2 PIN compliant
M1.5KE300AE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 414 V 1.52 W 300 V SILICON 285 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 256 V 1 AVALANCHE HIGH RELIABILITY 315 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown 2 CASE 1 EAR99 8541.10.00.50
M1.5KE300AE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1.52 W SILICON 285 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 256 V 1 AVALANCHE HIGH RELIABILITY 315 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, CASE 1, 2 PIN compliant 2 CASE 1 EAR99 8541.10.00.50
M1.5KE300AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 414 V 1.52 W 300 V SILICON 285 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 256 V 1 AVALANCHE HIGH RELIABILITY 315 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50