Parametric results for: lz-24h-k-uc under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: lz24hkuc
Select parts from the table below to compare.
Compare
Compare
LZ-24H-K-UC
FUJITSU Component Ltd
Check for Price Yes Transferred 450 mW 1.28 kΩ 5 A 120 V 24 V 5 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 19 mA 15.6 V 1.2 V 24 V 5A@120VAC 5A@24VDC 7 ms 4 ms CSA; UL -30 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT PLASTIC SEALED NO SOLDER 16.4 mm 14.8 mm 21.4 mm 21.4mm x 16.4mm x 14.8mm FUJITSU COMPONENT LTD ROHS COMPLIANT unknown EAR99 8536.41.00.20
LZ-24H-K-UC
FUJITSU Semiconductor Limited
Check for Price Yes Yes Obsolete 24 V 450 mW 1.28 kΩ 5 A 250 V 150 V 5 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 19 mA 15.6 V 1.2 V 24 V 960VA@250VAC 5A@250VAC 120W@150VDC 5A@150VDC 70 mΩ Random 250 MΩ 7 ms 4 ms CSA; SEV; UL -30 °C 70 °C AC/DC Silver Nickel GOLD THROUGH HOLE-STRAIGHT MOUNT 5 1 FORM C PLASTIC SEALED NO NOT SPECIFIED SOLDER 16.4 mm 14.8 mm 21.4 mm 21.4mm x 16.4mm x 14.8mm 0.003500127000254001 inch FUJITSU LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50
LZ-24H-K-UC
FUJITSU Limited
Check for Price Yes Yes Obsolete 24 V 450 mW 1.28 kΩ 5 A 250 V 150 V 5 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 19 mA 15.6 V 1.2 V 24 V 960VA@250VAC 5A@250VAC 120W@150VDC 5A@150VDC 70 mΩ Random 250 MΩ 7 ms 4 ms CSA; SEV; UL -30 °C 70 °C AC/DC Silver Nickel GOLD THROUGH HOLE-STRAIGHT MOUNT 5 1 FORM C PLASTIC SEALED NO NOT SPECIFIED SOLDER 16.4 mm 14.8 mm 21.4 mm 21.4mm x 16.4mm x 14.8mm 0.003500127000254001 inch FUJITSU LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50