Parametric results for: lxml-pb02 under Visible LEDs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: lxmlpb02
Select parts from the table below to compare.
Compare
Compare
LXML-PB02-0050
Lumileds
Check for Price Yes Yes Obsolete BLUE 1 A 1 YES SURFACE MOUNT 470 nm 125 deg UL RECOGNIZED, HIGH RELIABILITY SINGLE SINGLE COLOR LED 135 °C -40 °C 3 TR, 13 INCH ROUND 1.99 mm 2.61 mm LUMILEDS HOLDING B V ROHS COMPLIANT PACKAGE3 compliant 3A001.A.2.A 8541.40.20.00
LXML-PB02-0080
Lumileds
Check for Price Yes Yes Obsolete BLUE 1 A 1 YES SURFACE MOUNT 470 nm 125 deg UL RECOGNIZED, HIGH RELIABILITY SINGLE SINGLE COLOR LED 135 °C -40 °C 3 TR, 13 INCH ROUND 1.99 mm 2.61 mm LUMILEDS HOLDING B V ROHS COMPLIANT PACKAGE3 compliant 3A001.A.2.A 8541.40.20.00 Lumileds
LXML-PB02-0070
Lumileds
Check for Price Yes Yes Obsolete BLUE 1 A 1 YES SURFACE MOUNT 470 nm 125 deg UL RECOGNIZED, HIGH RELIABILITY SINGLE SINGLE COLOR LED 135 °C -40 °C 3 TR, 13 INCH ROUND 1.99 mm 2.61 mm LUMILEDS HOLDING B V ROHS COMPLIANT PACKAGE3 compliant 3A001.A.2.A 8541.40.20.00
LXML-PB02-0060
Lumileds
Check for Price Yes Yes Obsolete BLUE 1 A 1 YES SURFACE MOUNT 470 nm 125 deg UL RECOGNIZED, HIGH RELIABILITY SINGLE SINGLE COLOR LED 135 °C -40 °C 3 TR, 13 INCH ROUND 1.99 mm 2.61 mm LUMILEDS HOLDING B V ROHS COMPLIANT PACKAGE3 compliant 3A001.A.2.A 8541.40.20.00
LXML-PB02
Lumileds
Check for Price Yes Obsolete BLUE 1 A 1 YES SURFACE MOUNT 470 nm 125 deg UL RECOGNIZED SINGLE SINGLE COLOR LED 135 °C -40 °C 3 TR, 13 INCH ROUND 1.99 mm 2.61 mm LUMILEDS HOLDING B V ROHS COMPLIANT PACKAGE-3 compliant 3A001.A.2.A 8541.40.20.00 Lumileds