Parametric results for: lx8585-33cp under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lx858533cp
Select parts from the table below to compare.
Compare
Compare
LX8585-33CP
Linfinity Microelectronics
Check for Price Buy No Transferred 10 V 4.75 V 3.3 V 1.4 V 4.6 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 10 V 0.01 % 0.015 % 1 3.333 V 3.267 V BIPOLAR 2 % R-PSFM-T3 e0 Not Qualified 150 °C 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE LINFINITY MICROELECTRONICS PLASTIC, TO-220, 3 PIN unknown Fixed,Positive,Single Output,Ldo
LX8585-33CP-TR
Microsemi Corporation
Check for Price Buy Obsolete FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR MICROSEMI CORP , unknown Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
LX8585-33CP
Microsemi Corporation
Check for Price Buy No Obsolete 10 V 4.75 V 3.3 V 4.6 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 1 3.333 V 3.267 V 1 % R-PSFM-T3 e0 Not Qualified 1 150 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE MICROSEMI CORP PLASTIC, TO-220, 3 PIN not_compliant Fixed,Positive,Single Output,Ldo