Parametric results for: lx8117a-05cdd under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lx8117a05cdd
Select parts from the table below to compare.
Compare
Compare
LX8117A-05CDD
Microsemi Corporation
Check for Price Buy Yes Obsolete 10 V 6.5 V 5 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 5.1 V 4.9 V 2 % R-PSSO-G3 e3 Not Qualified 1 125 °C 260 40 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.84 mm 10.35 mm 4.84 mm MICROSEMI CORP PLASTIC, TO-263, D2PAK-3 compliant Fixed,Positive,Single Output,Ldo
LX8117A-05CDD
Linfinity Microelectronics
Check for Price Buy No Transferred 15 V 5 V 1.2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 15 V 0.01 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SOP SMSIP3H,.41TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 2.54 mm SINGLE LINFINITY MICROELECTRONICS PLASTIC, TO-263, 3 PIN unknown Fixed,Positive,Single Output,Ldo
LX8117A-05CDD-TR
Microsemi Corporation
Check for Price Buy No Yes Obsolete 10 V 6.5 V 5 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 5.1 V 4.9 V 2 % R-PSSO-G3 e3 Not Qualified 1 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.54 mm SINGLE 8.84 mm 10.35 mm 4.84 mm MICROSEMI CORP PLASTIC, TO-263, D2PAK-3 compliant Fixed,Positive,Single Output,Ldo D2PAK 4 EAR99 8542.39.00.01
LX8117A-05CDDT
Linfinity Microelectronics
Check for Price Buy No Transferred 15 V 5 V 1.2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 15 V 0.01 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SOP SMSIP3H,.41TB RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 2.54 mm SINGLE LINFINITY MICROELECTRONICS PLASTIC, TO-263, 3 PIN unknown Fixed,Positive,Single Output,Ldo