Parametric results for: lx8117-28cst under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lx811728cst
Select parts from the table below to compare.
Compare
Compare
LX8117-28CST
Linfinity Microelectronics
Check for Price No Transferred 12 V 2.85 V 1.1 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 12 V 0.006 % 0.01 % 1 2.91 V 2.79 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING SINGLE LINFINITY MICROELECTRONICS PLASTIC, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo
LX8117-28CST-TR
Microsemi Corporation
Check for Price Yes Yes Obsolete 10 V 4.25 V 2.85 V 1.05 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 12 V 0.006 % 0.01 % 1 2.91 V 2.79 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICROSEMI CORP SOP, SOT-223 unknown Fixed,Positive,Single Output,Ldo SOT-223 3 EAR99 8542.39.00.01
LX8117-28CSTT
Linfinity Microelectronics
Check for Price No Transferred 12 V 2.85 V 1.1 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 12 V 0.006 % 0.01 % 1 2.91 V 2.79 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING SINGLE LINFINITY MICROELECTRONICS PLASTIC, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo
LX8117-28CST
Microsemi Corporation
Check for Price Yes Obsolete 10 V 4.25 V 2.85 V 1.05 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 12 V 0.006 % 0.01 % 1 2.91 V 2.79 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICROSEMI CORP PLASTIC, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo