Parametric results for: lx7175cld-tr under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lx7175cldtr
Select parts from the table below to compare.
Compare
Compare
LX7175CLD-TR
Microsemi Corporation
Check for Price Buy Yes Transferred 5 V 5.5 V 3 V 3.5 A YES BUCK 1.65 MHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 3.3V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER S-PDSO-N10 Not Qualified 85 °C -10 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 3 mm 3 mm 850 µm MICROSEMI CORP HVSON, SOLCC10,.12,20 compliant EAR99 8542.39.00.01
LX7175CLD-TR
Microchip Technology Inc
Check for Price Buy Yes Active 5 V 5.5 V 3 V 3.5 A YES BUCK 1.65 MHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 3.3V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER S-PDSO-N10 Not Qualified 85 °C -10 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 3 mm 3 mm 850 µm MICROCHIP TECHNOLOGY INC HVSON, SOLCC10,.12,20 compliant EAR99 8542.31.00.01