Filter Your Search
1 - 4 of 4 results
|
LX7165-02CSP
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | 950 mV | 5.5 V | 3 V | 935.8 mV | 1.0925 V | 5 A | YES | BUCK | 2.25 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | OTHER | R-PBGA-B20 | Not Qualified | 85 °C | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.63 mm | 2.045 mm | 626 µm | MICROSEMI CORP | WLCSP-20 | compliant | EAR99 | 8542.39.00.01 | Microsemi Corporation | |||||
|
LX7165-02CSP-TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | 950 mV | 5.5 V | 3 V | 935.8 mV | 1.0925 V | 5 A | YES | BUCK | 2.25 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | OTHER | R-PBGA-B20 | Not Qualified | 85 °C | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.63 mm | 2.045 mm | 626 µm | MICROSEMI CORP | WLCSP-20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LX7165-02CSP-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 950 mV | 5.5 V | 3 V | 935.8 mV | 964.25 mV | 5 A | 600 µA | YES | BUCK | 2.25 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B20 | e1 | Not Qualified | 85 °C | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.63 mm | 2.045 mm | 626 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | ||||||
|
LX7165-02CSP
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 950 mV | 5.5 V | 3 V | 935.8 mV | 1.0925 V | 5 A | YES | BUCK | 2.25 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | OTHER | R-PBGA-B20 | Not Qualified | 85 °C | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.63 mm | 2.045 mm | 626 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 |