Parametric results for: lv8827lfqa-nh under Motion Control Electronics

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lv8827lfqanh
Select parts from the table below to compare.
Compare
Compare
LV8827LFQA-NH
onsemi
Check for Price Buy Yes Yes Obsolete 24 V YES 1.5 A BRUSHLESS DC MOTOR CONTROLLER BICMOS 1 4 mA 35 V 8 V OTHER S-XQCC-N24 Not Qualified e3 3 80 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm ONSEMI 4 X 4 MM, VQFN-24 24 510AY compliant EAR99 8542.39.00.01 onsemi