Parametric results for: lv7745dev-125.0m under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lv7745dev1250m
Select parts from the table below to compare.
Compare
Compare
LV7745DEV-125.0M
Pletronics Inc
Check for Price Yes Obsolete 125 MHz 50 % 50 OHM 3.3 V LVDS STANDBY; ENABLE/DISABLE FUNCTION; EMBOSSED, TAPE 700 ps NO 700 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL GOLD 7.0mm x 5.0mm x 1.7mm PLETRONICS INC compliant Clock Pletronics
LV7745DEV-125.0M-T250
Pletronics Inc
Check for Price Yes Yes Obsolete 125 MHz 50 % 50 OHM 3.3 V LVDS STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH 700 ps NO 700 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.7mm PLETRONICS INC compliant Clock
LV7745DEV-125.0M-T1K
Pletronics Inc
Check for Price Yes Yes Obsolete 125 MHz 50 % 50 OHM 3.3 V LVDS STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH 700 ps NO 700 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.7mm PLETRONICS INC compliant Clock
LV7745DEV-125.0M-T500
Pletronics Inc
Check for Price Yes Yes Obsolete 125 MHz 50 % 50 OHM 3.3 V LVDS STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH 700 ps NO 700 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.7mm PLETRONICS INC compliant Clock