Filter Your Search
1 - 10 of 25 results
|
LTV-827STA1C-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 105 °C | -40 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | unknown | 8541.49.80.00 | Transistor Outputs | |||||||||
|
LTV-827S-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 2 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, ROHS COMPLIANT, DIP-8 | Lite-On | ||||
|
LTV-827S-TA1-B
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 2 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | SURFACE MOUNT, ROHS COMPLIANT, DIP-8 | Lite-On | ||||||
|
LTV-827S-TA1C
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 2 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, ROHS COMPLIANT, DIP-8 | |||||
|
LTV-827S-TA1-C-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED | 35 V | SEPARATE, 2 CHANNELS | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 105 °C | -40 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2016-10-26 | ||||||||
|
LTV-827S-TA1-B-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED | 35 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 105 °C | -40 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2016-10-26 | ||||||||
|
LTV-827S-TA1-D-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED | 35 V | SEPARATE, 2 CHANNELS | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 105 °C | -40 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
LTV-827S-TA1B
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 2 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, ROHS COMPLIANT, DIP-8 | |||||
|
LTV-827S-TA1BC
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 2 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, ROHS COMPLIANT, DIP-8 | |||||
|
LTV-827S-TA1-A-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED | 35 V | SEPARATE, 2 CHANNELS | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 105 °C | -40 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2018-12-10 |