Filter Your Search
1 - 2 of 2 results
|
LTM8056IY#PBF
Analog Devices Inc
|
$24.9607 | No | Yes | Active | 6 V | 58 V | 5 V | YES | BUCK-BOOST | 800 kHz | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 48 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B121 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 121 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.12 mm | ANALOG DEVICES INC | 121 | 05-08-1891 | compliant | Analog Devices | ||||
|
LTM8056IY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 6 V | 58 V | 5 V | YES | BUCK-BOOST | 800 kHz | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 48 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B121 | e1 | 125 °C | -40 °C | 245 | 30 | 121 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.12 mm | LINEAR TECHNOLOGY CORP | 121 | BGA | compliant | BGA | 15 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-121 |