Parametric results for: ltm8025ev#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltm8025evpbf
Select parts from the table below to compare.
Compare
Compare
LTM8025EV#PBF
Analog Devices Inc
$18.8779 No Yes Active 12 V 36 V 3.6 V 3 A YES BUCK 2.4 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID AUTOMOTIVE R-PBGA-N70 e4 Not Qualified 3 125 °C -40 °C 245 30 70 PLASTIC/EPOXY LGA LGA70,7X11,50 RECTANGULAR GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 9 mm 15 mm 4.42 mm ANALOG DEVICES INC 70 05-08-1817 compliant Analog Devices
LTM8025EV#PBF
Linear Technology
Check for Price Yes Transferred 12 V 36 V 3.6 V 3 A YES BUCK 2.4 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PBGA-N70 e4 Not Qualified 3 125 °C -40 °C 245 30 70 PLASTIC/EPOXY LGA LGA70,7X11,50 RECTANGULAR GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 9 mm 15 mm 4.42 mm LINEAR TECHNOLOGY CORP 70 LGA compliant LGA 15 X 9 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-70 EAR99 8542.39.00.01