Filter Your Search
1 - 2 of 2 results
|
LTM4620AEY#PBF
Analog Devices Inc
|
$58.7519 | No | Yes | Active | 12 V | 16 V | 4.5 V | YES | PHASE-SHIFT | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO... more | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.21 mm | ANALOG DEVICES INC | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-028, BGA-144 | 144 | 05-08-1880 | not_compliant | Analog Devices | |||||||
|
LTM4620AEY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 16 V | 4.5 V | 13 A | YES | PHASE-SHIFT | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO... more | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-028, BGA-144 | 144 | BGA | compliant | BGA | EAR99 | 8542.39.00.01 |