Filter Your Search
1 - 2 of 2 results
|
LTM4619EV#PBF
Analog Devices Inc
|
$32.7276 | No | Yes | Active | 12 V | 2.52 V | 26.5 V | 4.5 V | 800 mV | 5 V | 12 A | YES | PHASE-SHIFT | 860 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | OTHER | S-PBGA-N144 | e4 | Not Qualified | 3 | 125 °C | 245 | 30 | 144 | PLASTIC/EPOXY | LGA | LGA144,12X12,50 | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 2.92 mm | ANALOG DEVICES INC | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-144 | 144 | 05-08-1816 | compliant | Analog Devices | |||||
![]() |
LTM4619EV#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 2.52 V | 26.5 V | 4.5 V | 12 A | YES | PHASE-SHIFT | 860 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PBGA-N144 | e4 | Not Qualified | 3 | 125 °C | 245 | 30 | 144 | PLASTIC/EPOXY | LGA | LGA144,12X12,50 | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 2.92 mm | LINEAR TECHNOLOGY CORP | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-144 | 144 | LGA | compliant | LGA | EAR99 | 8542.39.00.01 |